Chassis Mount Resistors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Resistance | Tolerance | Power (Watts) | Composition | Temperature Coefficient | Operating Temperature | Features | Coating, Housing Type | Mounting Feature | Size / Dimension | Height - Seated (Max) | Lead Style | Package / Case | Failure Rate | Grade | Qualification | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30 In Stock | 1 : $259.74000 Bulk | Bulk | Active | 33 Ohms | ±5% | 2500W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 2.362" Dia x 23.622" L (60.00mm x 600.00mm) | - | Solder Lugs | Radial, Tubular | - | - | - | |||
139 In Stock | 1 : $275.07000 Bulk | Bulk | Active | 1 Ohms | ±5% | 2500W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 2.362" Dia x 23.622" L (60.00mm x 600.00mm) | - | Solder Lugs | Radial, Tubular | - | - | - | |||
45 In Stock | 1 : $279.86000 Bulk | Bulk | Active | 68 Ohms | ±5% | 2500W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 2.362" Dia x 23.622" L (60.00mm x 600.00mm) | - | Solder Lugs | Radial, Tubular | - | - | - | |||
29 In Stock | 1 : $279.86000 Bulk | Bulk | Active | 1.5 Ohms | ±5% | 2500W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 2.362" Dia x 23.622" L (60.00mm x 600.00mm) | - | Solder Lugs | Radial, Tubular | - | - | - | |||
0 In Stock 149 Marketplace Check Lead Time | 1 : $79.76000 Bulk | Bulk Bulk | Active | 470 Ohms | ±5% | 200W | Wirewound | ±30ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 3.543" L x 2.874" W (90.00mm x 73.00mm) | 1.654" (42.00mm) | Terminal Screw Type | Axial, Box | - | - | - | |||
104 In Stock | 1 : $275.07000 Bulk | Bulk | Active | 8.2 Ohms | ±5% | 2500W | Wirewound | ±440ppm/°C | -55°C ~ 155°C | Flame Proof, Safety | Silicone Coated | Brackets | 2.362" Dia x 23.622" L (60.00mm x 600.00mm) | - | Solder Lugs | Radial, Tubular | - | - | - | |||
0 In Stock 135 Marketplace Check Lead Time | 1 : $6.80000 Bulk | Bulk Tray | Active | 150 Ohms | ±5% | 16W | Wirewound | ±30ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 0.827" L x 0.827" W (21.00mm x 21.00mm) | 0.433" (11.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
0 In Stock 250 Marketplace Check Lead Time | 1 : $10.29000 Bulk | Bulk Bulk | Active | 500 Ohms | ±5% | 50W | Wirewound | ±100ppm/°C | - | - | Aluminum | Flanges | 1.933" L x 0.559" W (49.10mm x 14.20mm) | 0.583" (14.80mm) | Solder Lugs | Axial, Box | - | - | - | |||
196 In Stock | 1 : $11.09000 Tray | Tray | Active | 560 Ohms | ±5% | 50W | Wirewound | ±30ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
0 In Stock 172 Marketplace Check Lead Time | 1 : $11.09000 Bulk | Bulk Bulk | Active | 82 Ohms | ±5% | 50W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.008" L x 1.181" W (51.00mm x 30.00mm) | 0.669" (17.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
0 In Stock 331 Marketplace Check Lead Time | 1 : $22.57000 Tray | Bulk Tray | Active | 1 kOhms | ±1% | 25W | Wirewound | ±20ppm/°C | -55°C ~ 275°C | - | Aluminum | Flanges | 1.062" L x 1.094" W (26.98mm x 27.79mm) | 0.556" (14.12mm) | Solder Lugs | Axial, Box | - | - | - | |||
0 In Stock 238 Marketplace Check Lead Time | 1 : $25.98000 Bulk | Bulk Bulk | Active | 470 mOhms | ±5% | 100W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 2.579" L x 1.870" W (65.50mm x 47.50mm) | 1.024" (26.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
0 In Stock 490 Marketplace Check Lead Time | 1 : $104.05000 Bulk | Bulk Bulk | Active | 3.3 Ohms | ±5% | 250W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 4.291" L x 2.874" W (109.00mm x 73.00mm) | 1.654" (42.00mm) | Terminal Screw Type | Axial, Box | - | - | - | |||
200 In Stock | 1 : $6.80000 Tray | Tray | Active | 330 mOhms | ±5% | 16W | Wirewound | ±50ppm/°C | -55°C ~ 200°C | - | Aluminum | Flanges | 0.827" L x 0.827" W (21.00mm x 21.00mm) | 0.433" (11.00mm) | Solder Lugs | Axial, Box | - | - | - | |||
7 In Stock | 1 : $30.42000 Bulk | Bulk | Active | 100 Ohms | ±5% | 30W | Wirewound | ±260ppm/°C | -55°C ~ 350°C | - | Vitreous Enamel Coated | Flange Braces, Right Angle | 1.250" L x 1.000" W (31.75mm x 25.40mm) | 0.563" (14.29mm) | Solder Lugs | Radial, Flat Oval | - | - | - | |||
190 In Stock | 1 : $32.42000 Bulk | Bulk | Active | 6.8 Ohms | ±1% | 50W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 1.933" L x 1.102" W (49.10mm x 28.00mm) | 0.583" (14.80mm) | Wire Leads | Axial, Box | - | - | - | |||
200 In Stock | 1 : $32.73000 Bulk | Bulk | Active | 27 Ohms | ±1% | 50W | Wirewound | ±100ppm/°C | - | Pulse Withstanding | Aluminum | Flanges | 1.933" L x 1.102" W (49.10mm x 28.00mm) | 0.583" (14.80mm) | Wire Leads | Axial, Box | - | - | - | |||
300 In Stock | 1 : $56.04000 Bulk | Bulk | Active | 2 Ohms | ±5% | 225W | Wirewound | - | -55°C ~ 350°C | Flame Proof, Safety | Vitreous Enamel Coated | Brackets (not included) | 1.126" Dia x 10.512" L (28.60mm x 267.00mm) | - | Tab | Radial, Tubular | - | - | - | |||
50 In Stock | 1 : $73.38000 Box | Box | Active | 390 Ohms | ±5% | 100W | Wirewound | -80, +200ppm/°C | - | High Voltage | Aluminum | Flanges | 1.626" L x 0.285" W (41.30mm x 7.25mm) | 6.555" (166.50mm) | Wire Leads | Rectangular Case | - | - | - | |||
50 In Stock | 1 : $73.38000 Box | Box | Active | 120 Ohms | ±5% | 100W | Wirewound | -80, +200ppm/°C | - | High Voltage | Aluminum | Flanges | 1.626" L x 0.285" W (41.30mm x 7.25mm) | 6.555" (166.50mm) | Wire Leads | Rectangular Case | - | - | - | |||
50 In Stock | 1 : $73.38000 Box | Box | Active | 150 Ohms | ±5% | 100W | Wirewound | -80, +200ppm/°C | - | High Voltage | Aluminum | Flanges | 1.626" L x 0.285" W (41.30mm x 7.25mm) | 6.555" (166.50mm) | Wire Leads | Rectangular Case | - | - | - | |||
50 In Stock | 1 : $73.38000 Box | Box | Active | 68 Ohms | ±5% | 100W | Wirewound | -80, +200ppm/°C | - | High Voltage | Aluminum | Flanges | 1.626" L x 0.285" W (41.30mm x 7.25mm) | 6.555" (166.50mm) | Wire Leads | Rectangular Case | - | - | - | |||
50 In Stock | 1 : $73.38000 Box | Box | Active | 1.8 kOhms | ±5% | 100W | Wirewound | -80, +200ppm/°C | - | High Voltage | Aluminum | Flanges | 1.626" L x 0.285" W (41.30mm x 7.25mm) | 6.555" (166.50mm) | Wire Leads | Rectangular Case | - | - | - | |||
50 In Stock | 1 : $73.38000 Box | Box | Active | 180 Ohms | ±5% | 100W | Wirewound | -80, +200ppm/°C | - | High Voltage | Aluminum | Flanges | 1.626" L x 0.285" W (41.30mm x 7.25mm) | 6.555" (166.50mm) | Wire Leads | Rectangular Case | - | - | - | |||
50 In Stock | 1 : $73.38000 Box | Box | Active | 820 Ohms | ±5% | 100W | Wirewound | -80, +200ppm/°C | - | High Voltage | Aluminum | Flanges | 1.626" L x 0.285" W (41.30mm x 7.25mm) | 6.555" (166.50mm) | Wire Leads | Rectangular Case | - | - | - |