HS-CGS21-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA10R33J

DigiKey Part Number
A138854-ND
Manufacturer
Manufacturer Product Number
HSA10R33J
Description
RES CHAS MNT 0.33 OHM 5% 16W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 mOhms ±5% 16W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA10R33J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
330 mOhms
Tolerance
±5%
Power (Watts)
16W
Composition
Wirewound
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 200°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)
Height - Seated (Max)
0.433" (11.00mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CAD
Tray
QuantityUnit PriceExt Price
1$6.80000$6.80
10$4.60300$46.03
25$4.00760$100.19
50$3.63420$181.71
200$3.04800$609.60
400$2.81905$1,127.62
600$2.70150$1,620.90
1,000$2.56849$2,568.49
2,600$2.35889$6,133.11
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.