
HCL165J150RCX | |
---|---|
DigiKey Part Number | 1712-HCL165J150RCX-ND |
Manufacturer | |
Manufacturer Product Number | HCL165J150RCX |
Description | HCL165 100W 150R 5% CABLE 150MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Wirewound | |
Temperature Coefficient | -80, +200ppm/°C | |
Operating Temperature | - | |
Features | High Voltage | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.626" L x 0.285" W (41.30mm x 7.25mm) | |
Height - Seated (Max) | 6.555" (166.50mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $73.38000 | $73.38 |
10 | $54.21100 | $542.11 |
25 | $53.65640 | $1,341.41 |
50 | $53.30540 | $2,665.27 |
100 | $53.00410 | $5,300.41 |
250 | $51.68976 | $12,922.44 |