
HS50F6R8F200MMM404 | |
---|---|
DigiKey Part Number | 273-HS50F6R8F200MMM404-ND |
Manufacturer | |
Manufacturer Product Number | HS50F6R8F200MMM404 |
Description | 50 WATT AL HOUSED LEADED 6.8OHM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 6.8 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 1.102" W (49.10mm x 28.00mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | Wire Leads | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.42000 | $32.42 |
10 | $22.98800 | $229.88 |
25 | $20.44000 | $511.00 |
50 | $18.84520 | $942.26 |
100 | $17.49040 | $1,749.04 |
250 | $16.00744 | $4,001.86 |
500 | $15.08036 | $7,540.18 |
1,000 | $14.35220 | $14,352.20 |