HCL130J1K0CX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCL165J390RCX

DigiKey Part Number
1712-HCL165J390RCX-ND
Manufacturer
Manufacturer Product Number
HCL165J390RCX
Description
HCL165 100W 390R 5% CABLE 150MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
390 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
390 Ohms
Tolerance
±5%
Power (Watts)
100W
Composition
Wirewound
Temperature Coefficient
-80, +200ppm/°C
Operating Temperature
-
Features
High Voltage
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.626" L x 0.285" W (41.30mm x 7.25mm)
Height - Seated (Max)
6.555" (166.50mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$73.38000$73.38
10$54.21100$542.11
25$53.65640$1,341.41
50$53.30540$2,665.27
100$53.00410$5,300.41
250$51.68976$12,922.44
Manufacturers Standard Package