


TPS259631DDAR | |
---|---|
DigiKey Part Number | 296-TPS259631DDARTR-ND - Tape & Reel (TR) 296-TPS259631DDARCT-ND - Cut Tape (CT) 296-TPS259631DDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259631DDAR |
Description | IC ELECT FUSE 10.4% 8SO PWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS259631DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10.4% | |
Voltage - Input | 2.7V ~ 19V | |
Current - Output | 2A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.26000 | $1.26 |
10 | $0.89500 | $8.95 |
25 | $0.80480 | $20.12 |
100 | $0.70580 | $70.58 |
250 | $0.65872 | $164.68 |
500 | $0.63036 | $315.18 |
1,000 | $0.60698 | $606.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.58232 | $1,455.80 |
5,000 | $0.56746 | $2,837.30 |
7,500 | $0.56002 | $4,200.15 |
12,500 | $0.55177 | $6,897.12 |
17,500 | $0.54695 | $9,571.62 |
25,000 | $0.54231 | $13,557.75 |