TPS259621DDAT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 153
Unit Price: $0.62000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.82000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.64000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.67000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 95
Unit Price: $0.83000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.70000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 144
Unit Price: $0.82000
Datasheet
LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB

TPS259621DDAT

DigiKey Part Number
296-TPS259621DDATTR-ND - Tape & Reel (TR)
296-TPS259621DDATCT-ND - Cut Tape (CT)
296-TPS259621DDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259621DDAT
Description
IC ELECT FUSE 10.4% 8SO PWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 2A 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
TPS259621DDAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±10.4%
Voltage - Input
2.7V ~ 19V
Current - Output
2A
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.05800$10.58
25$0.95320$23.83
100$0.83890$83.89
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.76856$192.14
500$0.73626$368.13
750$0.72011$540.08
1,250$0.70218$877.73
1,750$0.69170$1,210.47
2,500$0.68162$1,704.05
6,250$0.65992$4,124.50
12,500$0.64684$8,085.50
Manufacturers Standard Package