LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB

TPS259630DDAT

DigiKey Part Number
296-TPS259630DDATTR-ND - Tape & Reel (TR)
296-TPS259630DDATCT-ND - Cut Tape (CT)
296-TPS259630DDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259630DDAT
Description
IC ELECT FUSE 10.4% 8SO PWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 2A 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
TPS259630DDAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±10.4%
Voltage - Input
2.7V ~ 19V
Current - Output
2A
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.51000$1.51
10$1.08600$10.86
25$0.97920$24.48
100$0.86210$86.21
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.68532$171.33
500$0.65676$328.38
750$0.64244$481.83
1,250$0.63147$789.34
Manufacturers Standard Package