


TPS259620DDAR | |
---|---|
DigiKey Part Number | 296-TPS259620DDARTR-ND - Tape & Reel (TR) 296-TPS259620DDARCT-ND - Cut Tape (CT) 296-TPS259620DDARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259620DDAR |
Description | IC ELECT FUSE 10.4% 8SO PWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS259620DDAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10.4% | |
Voltage - Input | 2.7V ~ 19V | |
Current - Output | 2A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.12000 | $1.12 |
10 | $0.79200 | $7.92 |
25 | $0.71160 | $17.79 |
100 | $0.62270 | $62.27 |
250 | $0.58032 | $145.08 |
500 | $0.55480 | $277.40 |
1,000 | $0.53381 | $533.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.51127 | $1,278.17 |
5,000 | $0.49792 | $2,489.60 |
7,500 | $0.49123 | $3,684.22 |
12,500 | $0.48382 | $6,047.75 |
17,500 | $0.47949 | $8,391.08 |
25,000 | $0.47532 | $11,883.00 |