


TPS259620DDAT | |
---|---|
DigiKey Part Number | 296-TPS259620DDATTR-ND - Tape & Reel (TR) 296-TPS259620DDATCT-ND - Cut Tape (CT) 296-TPS259620DDATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259620DDAT |
Description | IC ELECT FUSE 10.4% 8SO PWRPAD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2A 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS259620DDAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±10.4% | |
Voltage - Input | 2.7V ~ 19V | |
Current - Output | 2A | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerSOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO PowerPad | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $1.05800 | $10.58 |
25 | $0.95320 | $23.83 |
100 | $0.83890 | $83.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.78448 | $196.12 |
500 | $0.75160 | $375.80 |
750 | $0.73515 | $551.36 |
1,250 | $0.71691 | $896.14 |
1,750 | $0.70626 | $1,235.95 |
2,500 | $0.69600 | $1,740.00 |
6,250 | $0.67393 | $4,212.06 |
12,500 | $0.66063 | $8,257.88 |