
BMC2AY0052AN | |
---|---|
DigiKey Part Number | 1712-BMC2AY0052ANTR-ND - Tape & Reel (TR) 1712-BMC2AY0052ANCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BMC2AY0052AN |
Description | FERRITE BEAD 52 OHM 0805 1LN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 52 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 52 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.12600 | $1.26 |
100 | $0.09830 | $9.83 |
1,000 | $0.07642 | $76.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06212 | $248.48 |
8,000 | $0.05857 | $468.56 |
12,000 | $0.05659 | $679.08 |
20,000 | $0.05419 | $1,083.80 |
28,000 | $0.05267 | $1,474.76 |
40,000 | $0.05110 | $2,044.00 |
100,000 | $0.04729 | $4,729.00 |
200,000 | $0.04460 | $8,920.00 |