
FB201209T-520Y-S | |
---|---|
DigiKey Part Number | 4713-FB201209T-520Y-STR-ND - Tape & Reel (TR) 4713-FB201209T-520Y-SCT-ND - Cut Tape (CT) 4713-FB201209T-520Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-520Y-S |
Description | FERRITE BEAD 52 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 52 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 52 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.26000 | $0.26 |
10 | $0.18300 | $1.83 |
25 | $0.15920 | $3.98 |
50 | $0.14300 | $7.15 |
100 | $0.12770 | $12.77 |
250 | $0.10948 | $27.37 |
500 | $0.09692 | $48.46 |
1,000 | $0.08529 | $85.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06445 | $257.80 |
8,000 | $0.06058 | $484.64 |