
EBMS201209B600 | |
---|---|
DigiKey Part Number | 5262-EBMS201209B600TR-ND - Tape & Reel (TR) 5262-EBMS201209B600CT-ND - Cut Tape (CT) 5262-EBMS201209B600DKR-ND - Digi-Reel® |
Manufacturer | Max Echo |
Manufacturer Product Number | EBMS201209B600 |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.09900 | $0.99 |
25 | $0.08640 | $2.16 |
50 | $0.07760 | $3.88 |
100 | $0.06960 | $6.96 |
250 | $0.06000 | $15.00 |
500 | $0.05338 | $26.69 |
1,000 | $0.04725 | $47.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03629 | $145.16 |
8,000 | $0.03138 | $251.04 |
12,000 | $0.02971 | $356.52 |