
EBMS201209A600 | |
---|---|
DigiKey Part Number | 5262-EBMS201209A600TR-ND - Tape & Reel (TR) 5262-EBMS201209A600CT-ND - Cut Tape (CT) 5262-EBMS201209A600DKR-ND - Digi-Reel® |
Manufacturer | Max Echo |
Manufacturer Product Number | EBMS201209A600 |
Description | FERRITE BEAD 60 OHM 0805 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.035" (0.90mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.09500 | $0.95 |
25 | $0.08280 | $2.07 |
50 | $0.07420 | $3.71 |
100 | $0.06650 | $6.65 |
250 | $0.05736 | $14.34 |
500 | $0.05102 | $25.51 |
1,000 | $0.04519 | $45.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03474 | $138.96 |
8,000 | $0.03006 | $240.48 |
12,000 | $0.02815 | $337.80 |