



2508055007Y0 | |
---|---|
DigiKey Part Number | 1934-1400-2-ND - Tape & Reel (TR) 1934-1400-1-ND - Cut Tape (CT) 1934-1400-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508055007Y0 |
Description | FERRITE BEAD 50 OHM 0805 1LN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508055007Y0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.16000 | $0.16 |
10 | $0.10100 | $1.01 |
25 | $0.08840 | $2.21 |
50 | $0.07920 | $3.96 |
100 | $0.07100 | $7.10 |
250 | $0.06120 | $15.30 |
500 | $0.05442 | $27.21 |
1,000 | $0.04817 | $48.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.03292 | $131.68 |
8,000 | $0.03041 | $243.28 |