
SSR21NVS-12135 | |
---|---|
DigiKey Part Number | 399-19512-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NVS-12135 |
Description | CMC 13.5MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 240mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NVS-12135 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 13.5 mH @ 10 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 240mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.83000 | $28.30 |
25 | $2.61840 | $65.46 |
40 | $2.51600 | $100.64 |
90 | $2.34856 | $211.37 |
270 | $2.13970 | $577.72 |
450 | $2.04907 | $922.08 |
990 | $1.91690 | $1,897.73 |
2,430 | $1.77697 | $4,318.04 |