SSR21NHS-12135 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 107
Unit Price: $2.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.94093
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 398
Unit Price: $2.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 233
Unit Price: $3.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.44912
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.07333
Datasheet

Parametric Equivalent


KEMET
In Stock: 270
Unit Price: $3.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.45000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.03000
Datasheet
SSR21NHS-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR21NHS-12135

DigiKey Part Number
399-19523-ND
Manufacturer
Manufacturer Product Number
SSR21NHS-12135
Description
CMC 13.5MH 1.2A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
13.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 240mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSR21NHS-12135 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
13.5 mH @ 10 kHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
240mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.906" L x 0.906" W (23.00mm x 23.00mm)
Height (Max)
0.571" (14.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
420$2.06112$865.67