SSHB10HS-R13071
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSHB10HS-R13071

DigiKey Part Number
399-17105-ND
Manufacturer
Manufacturer Product Number
SSHB10HS-R13071
Description
CMC 7.1MH 1.3A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
7.1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 250mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSHB10HS-R13071 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
7.1 mH @ 10 kHz
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
250mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.669" W (22.00mm x 17.00mm)
Height (Max)
0.610" (15.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 360 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
300$1.94093$582.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on DigiKey

360In Stock
Ships from WEC