SSHB10H-R13088
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSHB10H-R13088

DigiKey Part Number
399-17083-ND
Manufacturer
Manufacturer Product Number
SSHB10H-R13088
Description
CMC 8.8MH 1.3A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
8.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 280mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSHB10H-R13088 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
8.8 mH @ 10 kHz
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
280mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.669" W (22.00mm x 17.00mm)
Height (Max)
0.610" (15.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.74000$2.74
10$2.48000$24.80
25$2.38280$59.57
60$2.29267$137.56
120$2.22300$266.76
300$2.13360$640.08
540$2.07781$1,122.02
1,020$2.01879$2,059.17
5,040$1.87672$9,458.67
Manufacturers Standard Package