SSHB10H-13037 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 107
Unit Price: $2.74000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.69000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $1.94093
Datasheet

Parametric Equivalent


KEMET
In Stock: 86
Unit Price: $3.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 115
Unit Price: $3.61000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.64431
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.73000
Datasheet

Parametric Equivalent


KEMET
In Stock: 398
Unit Price: $2.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.45150
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.30731
Datasheet
SSHB10H-13037
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSHB10H-13037

SSHB10H-13037

DigiKey Part Number
399-17072-ND
Manufacturer
Manufacturer Product Number
SSHB10H-13037
Description
CMC 3.7MH 1.3A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
3.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.3A DCR 280mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSHB10H-13037 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
3.7 mH @ 10 kHz
Current Rating (Max)
1.3A
DC Resistance (DCR) (Max)
280mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 130°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.669" W (22.00mm x 17.00mm)
Height (Max)
0.610" (15.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$2.69000$2.69
10$2.43400$24.34
25$2.33920$58.48
60$2.25050$135.03
120$2.18200$261.84
300$2.09427$628.28
540$2.03948$1,101.32
1,020$1.98152$2,021.15
5,040$1.84202$9,283.78
Manufacturers Standard Package