
VJ0603Y105KXJPW1BC | |
---|---|
DigiKey Part Number | 720-VJ0603Y105KXJPW1BCTR-ND - Tape & Reel (TR) 720-VJ0603Y105KXJPW1BCCT-ND - Cut Tape (CT) 720-VJ0603Y105KXJPW1BCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y105KXJPW1BC |
Description | CAP CER 1UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y105KXJPW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.17200 | $1.72 |
100 | $0.10810 | $10.81 |
1,000 | $0.07495 | $74.95 |
2,500 | $0.06672 | $166.80 |
5,000 | $0.06176 | $308.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.05564 | $834.60 |
30,000 | $0.04886 | $1,465.80 |
45,000 | $0.04867 | $2,190.15 |
75,000 | $0.04845 | $3,633.75 |
105,000 | $0.04833 | $5,074.65 |
150,000 | $0.04758 | $7,137.00 |