
VJ0603Y105KXJCW1BC | |
---|---|
DigiKey Part Number | 720-1852-2-ND - Tape & Reel (TR) 720-1852-1-ND - Cut Tape (CT) 720-1852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VJ0603Y105KXJCW1BC |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603Y105KXJCW1BC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.036" (0.92mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.31000 | $0.31 |
10 | $0.17200 | $1.72 |
100 | $0.10810 | $10.81 |
1,000 | $0.07495 | $74.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06325 | $253.00 |
8,000 | $0.05267 | $421.36 |
12,000 | $0.05088 | $610.56 |
20,000 | $0.05058 | $1,011.60 |
28,000 | $0.05041 | $1,411.48 |
40,000 | $0.05023 | $2,009.20 |
100,000 | $0.04834 | $4,834.00 |
200,000 | $0.04689 | $9,378.00 |