
GMC10X7R105K16NT | |
---|---|
DigiKey Part Number | 4713-GMC10X7R105K16NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R105K16NTCT-ND - Cut Tape (CT) 4713-GMC10X7R105K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R105K16NT |
Description | CAP0603 X7R 1UF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.15000 | $0.15 |
10 | $0.04400 | $0.44 |
50 | $0.03180 | $1.59 |
100 | $0.02780 | $2.78 |
500 | $0.02112 | $10.56 |
1,000 | $0.01894 | $18.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01548 | $61.92 |
8,000 | $0.01411 | $112.88 |
12,000 | $0.01340 | $160.80 |
20,000 | $0.01258 | $251.60 |
28,000 | $0.01209 | $338.52 |
40,000 | $0.01161 | $464.40 |
100,000 | $0.01052 | $1,052.00 |
200,000 | $0.00983 | $1,966.00 |
400,000 | $0.00922 | $3,688.00 |