NMC0402NPO100J50TRPF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NMC0603X7R105K16TRPF

DigiKey Part Number
4988-NMC0603X7R105K16TRPFTR-ND - Tape & Reel (TR)
4988-NMC0603X7R105K16TRPFCT-ND - Cut Tape (CT)
4988-NMC0603X7R105K16TRPFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NMC0603X7R105K16TRPF
Description
CAP SMT06031F16VDC
Manufacturer Standard Lead Time
98 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.23000$0.23
10$0.13300$1.33
50$0.09300$4.65
100$0.08060$8.06
500$0.05960$29.80
1,000$0.05310$53.10
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.04811$192.44
8,000$0.04440$355.20
12,000$0.04247$509.64
20,000$0.04025$805.00
28,000$0.03891$1,089.48
40,000$0.03758$1,503.20
100,000$0.03458$3,458.00
200,000$0.03265$6,530.00
400,000$0.03096$12,384.00
Manufacturers Standard Package