
C0603C105K4RACAUTO7411 | |
---|---|
DigiKey Part Number | 399-C0603C105K4RACAUTO7411TR-ND - Tape & Reel (TR) 399-C0603C105K4RACAUTO7411CT-ND - Cut Tape (CT) 399-C0603C105K4RACAUTO7411DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C105K4RACAUTO7411 |
Description | CAP CER 1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C105K4RACAUTO7411 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
10 | $0.10100 | $1.01 |
100 | $0.06060 | $6.06 |
1,000 | $0.04023 | $40.23 |
2,500 | $0.03518 | $87.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.02329 | $349.35 |
30,000 | $0.02309 | $692.70 |
45,000 | $0.02299 | $1,034.55 |
75,000 | $0.02287 | $1,715.25 |
105,000 | $0.02280 | $2,394.00 |
150,000 | $0.02273 | $3,409.50 |
375,000 | $0.02225 | $8,343.75 |