
INA381A2QDGSRQ1 | |
---|---|
DigiKey Part Number | 296-INA381A2QDGSRQ1TR-ND - Tape & Reel (TR) 296-INA381A2QDGSRQ1CT-ND - Cut Tape (CT) 296-INA381A2QDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA381A2QDGSRQ1 |
Description | IC CURRENT SENSE 1% 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA381A2QDGSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |
10 | $0.84800 | $8.48 |
25 | $0.76160 | $19.04 |
100 | $0.66790 | $66.79 |
250 | $0.62292 | $155.73 |
500 | $0.59588 | $297.94 |
1,000 | $0.57359 | $573.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.55005 | $1,375.12 |
5,000 | $0.53587 | $2,679.35 |
7,500 | $0.52877 | $3,965.77 |
12,500 | $0.52090 | $6,511.25 |
17,500 | $0.51630 | $9,035.25 |
25,000 | $0.51188 | $12,797.00 |