INA381A1IDGST is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4
Unit Price: $1.01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 293
Unit Price: $1.83000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3
Unit Price: $1.20000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,637
Unit Price: $1.01000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 8
Unit Price: $1.83000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.20000
Datasheet
10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA381A1IDGST

DigiKey Part Number
296-INA381A1IDGSTTR-ND - Tape & Reel (TR)
296-INA381A1IDGSTCT-ND - Cut Tape (CT)
296-INA381A1IDGSTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA381A1IDGST
Description
IC CURRENT SENSE 1% 10VSSOP
Customer Reference
Detailed Description
Current Sense Regulator High/Low-Side 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA381A1IDGST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Current Sense
Sensing Method
High/Low-Side
Accuracy
±1%
Voltage - Input
0V ~ 26V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types