10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA381A3QDGSRQ1

DigiKey Part Number
296-INA381A3QDGSRQ1TR-ND - Tape & Reel (TR)
296-INA381A3QDGSRQ1CT-ND - Cut Tape (CT)
296-INA381A3QDGSRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA381A3QDGSRQ1
Description
IC CURRENT SENSE 1% 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Regulator High/Low-Side 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
INA381A3QDGSRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Sense
Sensing Method
High/Low-Side
Accuracy
±1%
Voltage - Input
0V ~ 26V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.55005$1,375.12
5,000$0.53587$2,679.35
7,500$0.52877$3,965.77
12,500$0.52090$6,511.25
17,500$0.51630$9,035.25
25,000$0.51188$12,797.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.25000$1.25
10$0.88500$8.85
25$0.79440$19.86
100$0.69660$69.66
250$0.64972$162.43
500$0.62150$310.75
1,000$0.59825$598.25
Digi-Reel®
QuantityUnit PriceExt Price
1$1.20000$1.20
10$0.84800$8.48
25$0.76160$19.04
100$0.66790$66.79
250$0.62292$155.73
500$0.59588$297.94
1,000$0.57359$573.59
* All Digi-Reel orders will add a $9.50 reeling fee.