
INA381A4IDGST | |
---|---|
DigiKey Part Number | 296-INA381A4IDGSTTR-ND - Tape & Reel (TR) 296-INA381A4IDGSTCT-ND - Cut Tape (CT) 296-INA381A4IDGSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA381A4IDGST |
Description | IC CURRENT SENSE 1% 10VSSOP |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA381A4IDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.99844 | $249.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.91000 | $1.91 |
10 | $1.39000 | $13.90 |
25 | $1.25720 | $31.43 |
100 | $1.11110 | $111.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.83000 | $1.83 |
10 | $1.33300 | $13.33 |
25 | $1.20520 | $30.13 |
100 | $1.06530 | $106.53 |