
SSR21NV-M12345 | |
---|---|
DigiKey Part Number | 399-19534-ND |
Manufacturer | |
Manufacturer Product Number | SSR21NV-M12345 |
Description | CMC 34.5MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 34.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 430mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSR21NV-M12345 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 34.5 mH @ 10 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 430mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 1.063" (27.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.51000 | $3.51 |
10 | $2.88900 | $28.89 |
25 | $2.67280 | $66.82 |
90 | $2.39722 | $215.75 |
180 | $2.26033 | $406.86 |
270 | $2.18400 | $589.68 |
540 | $2.05946 | $1,112.11 |
1,080 | $1.94224 | $2,097.62 |
2,520 | $1.80820 | $4,556.66 |