SSHB21H-R12296 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1
Unit Price: $3.92000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.76000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.46000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $3.51000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.82390
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.63000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.54000
Datasheet
SSHB21H-R12296
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SSHB21H-R12296
KEMET AC Line Filters | Digi-Key Daily

SSHB21H-R12296

DigiKey Part Number
399-17129-ND
Manufacturer
Manufacturer Product Number
SSHB21H-R12296
Description
CMC 29.6MH 1.2A 2LN TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
29.6 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 490mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSHB21H-R12296 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
29.6 mH @ 10 kHz
Current Rating (Max)
1.2A
DC Resistance (DCR) (Max)
490mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.024" L x 0.906" W (26.00mm x 23.00mm)
Height (Max)
0.610" (15.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$3.46000$3.46
10$3.13300$31.33
25$3.00840$75.21
60$2.89383$173.63
120$2.80550$336.66
300$2.69207$807.62
540$2.62128$1,415.49
1,020$2.54646$2,597.39
5,040$2.36651$11,927.21
Manufacturers Standard Package