


SSHB21H-12145 | |
---|---|
DigiKey Part Number | 399-17116-ND |
Manufacturer | |
Manufacturer Product Number | SSHB21H-12145 |
Description | CMC 14.5MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 14.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 490mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSHB21H-12145 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 14.5 mH @ 10 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 490mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 130°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.024" L x 0.906" W (26.00mm x 23.00mm) | |
Height (Max) | 0.610" (15.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.92000 | $3.92 |
10 | $3.55300 | $35.53 |
25 | $3.41240 | $85.31 |
60 | $3.28200 | $196.92 |
120 | $3.18158 | $381.79 |
300 | $3.05273 | $915.82 |
540 | $2.97237 | $1,605.08 |
1,020 | $2.88741 | $2,945.16 |
5,040 | $2.68310 | $13,522.82 |