
SSRH24NV-12655 | |
---|---|
DigiKey Part Number | 399-19065-ND |
Manufacturer | |
Manufacturer Product Number | SSRH24NV-12655 |
Description | CMC 65.5MH 1.2A 2LN TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 65.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 475mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SSRH24NV-12655 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 65.5 mH @ 10 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 475mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.004" L x 1.004" W (25.50mm x 25.50mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.63000 | $4.63 |
10 | $3.77100 | $37.71 |
25 | $3.47800 | $86.95 |
60 | $3.21950 | $193.17 |
120 | $3.02842 | $363.41 |
300 | $2.79320 | $837.96 |
540 | $2.65200 | $1,432.08 |
1,020 | $2.50718 | $2,557.32 |
5,040 | $2.23287 | $11,253.66 |