AL5809-15QP1-7 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: $0.68000
Datasheet

Similar


Allegro MicroSystems
In Stock: 0
Unit Price: $2.05000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


Lumissil Microsystems
In Stock: 0
Unit Price: $0.81000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.81170

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.29635
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $3.22000
Datasheet

Similar


STMicroelectronics
In Stock: 41
Unit Price: $5.67000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $3.48000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.20000

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $1.20000
PowerDI 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AL5809-15QP1-7

DigiKey Part Number
31-AL5809-15QP1-7TR-ND - Tape & Reel (TR)
31-AL5809-15QP1-7CT-ND - Cut Tape (CT)
31-AL5809-15QP1-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AL5809-15QP1-7
Description
IC LED DRVR LIN PWM 15MA PDI123
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear Dimming 15mA PowerDI™ 123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
60V
Voltage - Output
60V
Current - Output / Channel
15mA
Frequency
-
Dimming
-
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
POWERDI®123
Supplier Device Package
PowerDI™ 123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.73000$0.73
10$0.50900$5.09
25$0.45480$11.37
100$0.39480$39.48
250$0.36616$91.54
500$0.34884$174.42
1,000$0.33458$334.58
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31698$950.94
6,000$0.30837$1,850.22
9,000$0.30405$2,736.45
15,000$0.29927$4,489.05
21,000$0.29648$6,226.08
30,000$0.29379$8,813.70
Manufacturers Standard Package