
MAX16800ATE+T | |
---|---|
DigiKey Part Number | MAX16800ATE+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16800ATE+T |
Description | IC LED DRVR LIN PWM 350MA 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 350mA 16-TQFN (5x5) |
EDA/CAD Models | MAX16800ATE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 39.5V | |
Current - Output / Channel | 350mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.81170 | $12,029.25 |