
BCR420UE6433HTMA1 | |
---|---|
DigiKey Part Number | 448-BCR420UE6433HTMA1TR-ND - Tape & Reel (TR) 448-BCR420UE6433HTMA1CT-ND - Cut Tape (CT) 448-BCR420UE6433HTMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR420UE6433HTMA1 |
Description | IC LED DRIVER LINEAR 65MA SC74-6 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Dimming 65mA PG-SC74-6 |
Datasheet | Datasheet |
EDA/CAD Models | BCR420UE6433HTMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 65mA | |
Frequency | - | |
Dimming | - | |
Applications | Lighting | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | PG-SC74-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.53000 | $0.53 |
10 | $0.36300 | $3.63 |
25 | $0.32320 | $8.08 |
100 | $0.27840 | $27.84 |
250 | $0.25712 | $64.28 |
500 | $0.24430 | $122.15 |
1,000 | $0.23372 | $233.72 |
2,500 | $0.22256 | $556.40 |
5,000 | $0.21584 | $1,079.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.21030 | $2,103.00 |
20,000 | $0.20574 | $4,114.80 |
30,000 | $0.20346 | $6,103.80 |
50,000 | $0.20093 | $10,046.50 |
70,000 | $0.19946 | $13,962.20 |