APS13568ELJATR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 370
Unit Price: $0.36000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.75000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.73000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


Diodes Incorporated
In Stock: 137
Unit Price: $1.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 181
Unit Price: $1.03000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.50000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: $2.76000
Datasheet

Similar


Lumissil Microsystems
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $8.59000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $4.29635
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $3.09636
Datasheet

Similar


onsemi
In Stock: 263
Unit Price: $2.52000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APS13568ELJATR

DigiKey Part Number
620-1866-2-ND - Tape & Reel (TR)
620-1866-1-ND - Cut Tape (CT)
620-1866-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
APS13568ELJATR
Description
IC LED DRVR LIN PWM 150MA 8SOIC
Customer Reference
Detailed Description
LED Driver IC 1 Output Linear PWM Dimming 150mA 8-SOIC-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Allegro MicroSystems
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Linear
Topology
-
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
7V
Voltage - Supply (Max)
24V
Voltage - Output
-
Current - Output / Channel
150mA
Frequency
-
Dimming
PWM
Applications
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes