
782853321 | |
---|---|
DigiKey Part Number | 732-782853321TR-ND - Tape & Reel (TR) 732-782853321CT-ND - Cut Tape (CT) 732-782853321DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 782853321 |
Description | FERRITE BEAD 320 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 320 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 2A 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 782853321 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 320 Ohms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.43000 | $0.43 |
50 | $0.34540 | $17.27 |
100 | $0.29360 | $29.36 |
500 | $0.24184 | $120.92 |
1,000 | $0.12162 | $121.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.12162 | $486.48 |