
ABUP00201209301Y00 | |
---|---|
DigiKey Part Number | 553-ABUP00201209301Y00TR-ND - Tape & Reel (TR) 553-ABUP00201209301Y00CT-ND - Cut Tape (CT) 553-ABUP00201209301Y00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABUP00201209301Y00 |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 50mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.27600 | $2.76 |
25 | $0.24000 | $6.00 |
50 | $0.21440 | $10.72 |
100 | $0.19120 | $19.12 |
250 | $0.16336 | $40.84 |
500 | $0.14412 | $72.06 |
1,000 | $0.12624 | $126.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.09766 | $390.64 |