782853331 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: $0.34000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.39000
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: $0.39000
Datasheet
WE-CBA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

782853331

DigiKey Part Number
732-782853331TR-ND - Tape & Reel (TR)
732-782853331CT-ND - Cut Tape (CT)
732-782853331DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
782853331
Description
FERRITE BEAD 330 OHM 0805 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
330 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
782853331 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
330 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
50mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.34000$0.34
50$0.29360$14.68
100$0.25860$25.86
500$0.20690$103.45
1,000$0.10345$103.45
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10345$413.80
Manufacturers Standard Package