
MUR460-M3/54 | |
---|---|
DigiKey Part Number | 112-MUR460-M3/54TR-ND - Tape & Reel (TR) 112-MUR460-M3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MUR460-M3/54 |
Description | DIODE STANDARD 600V 4A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.27000 | $1.27 |
10 | $0.83600 | $8.36 |
100 | $0.66780 | $66.78 |
500 | $0.51702 | $258.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,400 | $0.44775 | $626.85 |
2,800 | $0.34679 | $971.01 |
4,200 | $0.34437 | $1,446.35 |
35,000 | $0.34077 | $11,926.95 |