
MUR460-M3/73 | |
---|---|
DigiKey Part Number | MUR460-M3/73GICT-ND - Cut Tape (CT) MUR460-M3/73GITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MUR460-M3/73 |
Description | DIODE STANDARD 600V 4A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.28 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.54000 | $1.54 |
10 | $0.96200 | $9.62 |
100 | $0.62870 | $62.87 |
500 | $0.48558 | $242.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.43950 | $439.50 |
2,000 | $0.40071 | $801.42 |
3,000 | $0.38093 | $1,142.79 |
5,000 | $0.35871 | $1,793.55 |
7,000 | $0.34555 | $2,418.85 |
10,000 | $0.33276 | $3,327.60 |
25,000 | $0.31509 | $7,877.25 |