
BZG05C3V3-HM3-18 | |
---|---|
DigiKey Part Number | 112-BZG05C3V3-HM3-18TR-ND - Tape & Reel (TR) 112-BZG05C3V3-HM3-18CT-ND - Cut Tape (CT) 112-BZG05C3V3-HM3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C3V3-HM3-18 |
Description | DIODE ZENER 3.3V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1.25 W ±6.06% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 40 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.39900 | $3.99 |
100 | $0.19670 | $19.67 |
500 | $0.18360 | $91.80 |
1,000 | $0.16465 | $164.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
6,000 | $0.16465 | $987.90 |
12,000 | $0.16136 | $1,936.32 |