
BZG05B3V3-M3-08 | |
---|---|
DigiKey Part Number | 112-BZG05B3V3-M3-08TR-ND - Tape & Reel (TR) 112-BZG05B3V3-M3-08CT-ND - Cut Tape (CT) 112-BZG05B3V3-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05B3V3-M3-08 |
Description | DIODE ZENER 3.3V 1.25W DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 1.25 W ±2.12% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.12% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 40 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
10 | $0.73400 | $7.34 |
100 | $0.47520 | $47.52 |
500 | $0.36310 | $181.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.30857 | $462.86 |
3,000 | $0.28107 | $843.21 |
4,500 | $0.26705 | $1,201.73 |
7,500 | $0.24187 | $1,814.03 |
10,500 | $0.23704 | $2,488.92 |
15,000 | $0.21856 | $3,278.40 |