


1N4448W-G3-18 | |
---|---|
DigiKey Part Number | 112-1N4448W-G3-18TR-ND - Tape & Reel (TR) 112-1N4448W-G3-18CT-ND - Cut Tape (CT) 112-1N4448W-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4448W-G3-18 |
Description | DIODE STANDARD 75V 150MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.25000 | $0.25 |
10 | $0.16600 | $1.66 |
100 | $0.13730 | $13.73 |
500 | $0.10078 | $50.39 |
1,000 | $0.08731 | $87.31 |
2,000 | $0.07890 | $157.80 |
5,000 | $0.06803 | $340.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04415 | $441.50 |
20,000 | $0.04371 | $874.20 |
30,000 | $0.04160 | $1,248.00 |