


1N4448W-E3-18 | |
---|---|
DigiKey Part Number | 1N4448W-E3-18GITR-ND - Tape & Reel (TR) 1N4448W-E3-18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4448W-E3-18 |
Description | DIODE STANDARD 75V 150MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 720 mV @ 5 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.22000 | $0.22 |
10 | $0.14700 | $1.47 |
100 | $0.08030 | $8.03 |
500 | $0.06144 | $30.72 |
1,000 | $0.05289 | $52.89 |
2,000 | $0.05144 | $102.88 |
5,000 | $0.04993 | $249.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.04709 | $470.90 |
20,000 | $0.03934 | $786.80 |
30,000 | $0.03903 | $1,170.90 |
50,000 | $0.03657 | $1,828.50 |
250,000 | $0.03565 | $8,912.50 |