
TPS2592BLDRCT | |
---|---|
DigiKey Part Number | 296-36401-2-ND - Tape & Reel (TR) 296-36401-1-ND - Cut Tape (CT) 296-36401-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2592BLDRCT |
Description | IC ELECTRONIC FUSE 15% 10VSON |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS2592BLDRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±15% | |
Voltage - Input | 4.5V ~ 5.5V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.16000 | $4.16 |
10 | $3.10700 | $31.07 |
25 | $2.84120 | $71.03 |
100 | $2.54960 | $254.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.41048 | $602.62 |
500 | $2.32662 | $1,163.31 |
750 | $2.28461 | $1,713.46 |
1,250 | $2.23806 | $2,797.57 |
1,750 | $2.21086 | $3,869.00 |
2,500 | $2.18470 | $5,461.75 |
6,250 | $2.12835 | $13,302.19 |