
TPS259251DRCR | |
---|---|
DigiKey Part Number | 296-47233-2-ND - Tape & Reel (TR) 296-47233-1-ND - Cut Tape (CT) 296-47233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS259251DRCR |
Description | IC ELECTRONIC FUSE 15% 10VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS259251DRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±15% | |
Voltage - Input | 4.5V ~ 5.5V | |
Current - Output | 5A | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.16000 | $2.16 |
10 | $1.69300 | $16.93 |
100 | $1.19140 | $119.14 |
500 | $0.99878 | $499.39 |
1,000 | $0.99815 | $998.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.81548 | $2,446.44 |