TPS259231DRCT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $3.12000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.33000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,000
Unit Price: $2.36000
Datasheet
10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259231DRCT

DigiKey Part Number
296-50079-2-ND - Tape & Reel (TR)
296-50079-1-ND - Cut Tape (CT)
296-50079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259231DRCT
Description
IC ELECTRONIC FUSE 8% 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5A 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS259231DRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±8%
Voltage - Input
4.5V ~ 5.5V
Current - Output
5A
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.33000$4.33
10$2.79600$27.96
100$1.92420$192.42
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.69384$423.46
500$1.55128$775.64
750$1.47864$1,108.98
1,250$1.39702$1,746.27
1,750$1.34869$2,360.21
2,500$1.30171$3,254.27
6,250$1.28536$8,033.50
Manufacturers Standard Package