
SN74LVTH162241DGGR | |
---|---|
DigiKey Part Number | 296-8667-2-ND - Tape & Reel (TR) 296-8667-1-ND - Cut Tape (CT) 296-8667-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVTH162241DGGR |
Description | IC BUF NON-INVERT 3.6V 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVTH162241DGGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.03000 | $2.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.00065 | $2,001.30 |
4,000 | $0.97614 | $3,904.56 |
6,000 | $0.96386 | $5,783.16 |
10,000 | $0.95026 | $9,502.60 |
14,000 | $0.94231 | $13,192.34 |